+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMLJ64CA

Diode: TVS; ESD; 3kW; 71.1÷78.6V; 29.2A; bidirectional; ±5%; SMLJ


Manufacturer: BOURNS

Manufacturer part number:
SMLJ64CA
TME Symbol:
SMLJ64CA-BOU

Specification

Manufacturer
BOURNS
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
3kW
Max. off-state voltage
64V
Breakdown voltage
71.1...78.6V
Max. forward impulse current
29.2A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO214AB, SMC
Mounting
SMD
Leakage current
2µA
Kind of package
reel, tape
Manufacturer series
SMLJ
Gross weight0.2 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes BOURNS,
See other products from this series.:
*
SMLJ64CA
0 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.