+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMLJ78CA

Diode: TVS; ESD; 3kW; 86.7÷95.8V; 22.8A; bidirectional; ±5%; SMLJ


Manufacturer: BOURNS

Manufacturer part number:
SMLJ78CA
TME Symbol:
SMLJ78CA-BOU

Specification

Manufacturer
BOURNS
Type of diode
TVS
Version
ESD
Peak pulse power dissipation
3kW
Max. off-state voltage
78V
Breakdown voltage
86.7...95.8V
Max. forward impulse current
22.8A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO214AB, SMC
Mounting
SMD
Leakage current
2µA
Kind of package
reel, tape
Manufacturer series
SMLJ
Gross weight0.2 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes BOURNS,
See other products from this series.:
*
SMLJ78CA
0 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.