+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMLK28WBNCW1

LED; white; SMD; 5900mcd; 90mA; Lens: transparent; Front: flat

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SMLK28WBNCW1
TME Symbol:
SMLK28WBNCW1

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
white
Mounting
SMD
Luminosity
5900mcd
LED current
90mA
LED lens
transparent
Front
flat
Gross weight0.5 g
Certificates
See other products in this category: SMD white LEDs ROHM SEMICONDUCTOR,
*
SMLK28WBNCW1
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Product for special order