+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMLMN2BCTT86C

LED; blue; SMD; 0805; 36mcd; 5mA; 470nm; Lens: transparent

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SMLMN2BCTT86C
TME Symbol:
SMLMN2BCTT86C

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
blue
Mounting
SMD
Case - inch
0805
Case - mm
2012
Luminosity
36mcd
LED current
5mA
Wavelength
470nm
LED lens
transparent
Front
flat
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
*
SMLMN2BCTT86C
0 in TME stock
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)