+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMM02040D1102BB300

Resistor: thin film; 11kΩ; SMD; MiniMELF; 0204; 0.4W; ±0.1%; 200V


Manufacturer: VISHAY

Manufacturer part number:
SMM02040D1102BB300
TME Symbol:
SMM02040D1102BB300

Specification

Manufacturer
VISHAY
Type of resistor
thin film
Resistance
11kΩ
Mounting
SMD
Case
MiniMELF
Case - inch
0204
Case - mm
0510
Power
0.4W
Tolerance
±0.1%
Operating voltage
200V
Body dimensions
Ø1.5x3.6mm
Operating temperature
-55...155°C
Temperature coefficient
25ppm/°C
Length
3.6mm
Diameter
1.5mm
Dimensions
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD resistors VISHAY,
*
SMM02040D1102BB300
0 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 3000 pcs - 0.15 USDGross price for quantities from 3000 pcs - 0.15 USD
Net price for quantities from 6000 pcs - 0.13 USDGross price for quantities from 6000 pcs - 0.13 USD
Net price for quantities from 9000 pcs - 0.12 USDGross price for quantities from 9000 pcs - 0.12 USD
Net price for quantities from 15000 pcs - 0.11 USDGross price for quantities from 15000 pcs - 0.11 USD
Net price for quantities from 21000 pcs - 0.09 USDGross price for quantities from 21000 pcs - 0.09 USD
Net price for quantities from 30000 pcs - 0.08 USDGross price for quantities from 30000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.