+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMM02040D2002BB000

Resistor: metal film; 20kΩ; SMD; 400mW; ±0.1%; 200V; Ø1.4x3.6mm


Manufacturer: VISHAY

Manufacturer part number:
SMM02040D2002BB000
TME Symbol:
SMM02040D2002BB000

Specification

Manufacturer
VISHAY
Type of resistor
metal film
Resistance
20kΩ
Mounting
SMD
Power
0.4W
Tolerance
±0.1%
Operating voltage
200V
Body dimensions
Ø1.4x3.6mm
Operating temperature
-55...155°C
Temperature coefficient
25ppm/°C
Roll diameter max.
330mm
Quantity in set/package
10000pcs.
Gross weight0.022 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
SMM02040D2002BB000
0 in TME stock
Net price for quantities from 10000 pcs - 0.18 USDGross price for quantities from 10000 pcs - 0.18 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.