+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMMBD701LT1G

Diode: Schottky switching; SOT23; SMD; 70V; 0.2A; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
SMMBD701LT1G
TME Symbol:
SMMBD701LT1G

Specification

Manufacturer
ONSEMI
Type of diode
Schottky switching
Case
SOT23
Mounting
SMD
Max. off-state voltage
70V
Load current
0.2A
Semiconductor structure
single diode
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
SMMBD701LT1G
0 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.