+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMMBTA56LT3G

Transistor: PNP; bipolar; 80V; 0.5A; 0.225W; SOT23,TO236AB


Manufacturer: ONSEMI

Manufacturer part number:
SMMBTA56LT3G
TME Symbol:
SMMBTA56LT3G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
0.5A
Power dissipation
0.225W
Case
SOT23, TO236AB
Current gain
100
Mounting
SMD
Kind of package
reel, tape
Frequency
50MHz
Application
automotive industry
Gross weight0.01 g
Certificates
See other products in this category: PNP SMD transistors ONSEMI,
*
SMMBTA56LT3G
0 in TME stock
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.