+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | PNP | |
Polarisation | bipolar | |
Collector-emitter voltage | 80V | |
Collector current | 0.5A | |
Power dissipation | 0.15W | |
Case | SC70, SOT323 | |
Current gain | 100 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Frequency | 50MHz | |
Application | automotive industry |