+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL RF | |
Type of connector | coaxial | |
Connector | plug | |
Kind of connector | female | |
Manufacturer series | SMP | |
Electrical mounting | crimped, soldering | |
Mechanical mounting | for cable | |
Spatial orientation | straight | |
Contact plating | gold-plated | |
Mechanical durability | 100 cycles | |
Contact material | beryllium copper | |
Insulator material | PTFE | |
Body material | beryllium copper | |
Wave impedance | 50Ω | |
Kind of cable | Belden 83265, RG178, RG196 | |
Max. frequency | 26.5GHz | |
Plating material | gold | |
Operating temperature | -65...165°C |