+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL RF | |
Type of connector | coaxial | |
Connector | socket | |
Kind of connector | male | |
Manufacturer series | SMP | |
Electrical mounting | THT | |
Mechanical mounting | on PCBs | |
Spatial orientation | straight | |
Contact plating | gold-plated | |
Mechanical durability | 100 cycles | |
Contact material | phosphor bronze | |
Insulator material | PEEK | |
Body material | stainless steel | |
Wave impedance | 50Ω | |
Max. frequency | 18GHz | |
Plating material | gold | |
Operating temperature | -40...85°C |