+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of capacitor | paper | |
Kind of capacitor | Y2 | |
Capacitance | 1nF | |
Tolerance | ±20% | |
Mounting | SMD | |
Manufacturer series | SMP253 | |
Operating voltage | 250V AC, 1.5kV DC | |
Alias | P101AA102M250V | |
Pulse resistance | 2kV/μs | |
Case - inch | 5045 | |
Operating temperature | -40...100°C |