+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMR 1089

LED holder; 5mm; metal; convex; with plastic plug; black


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMR 1089
TME Symbol:
SMR1089

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of LED accessories
LED holder
LED diameter
5mm
Material
metal
Kind of LED holder
convex
Holder variant
with plastic plug
Colour
black
Panel cutout diameter
8.2mm
Gross weight3.1 g
Certificates
See other products in this category: Holders SIGNAL-CONSTRUCT,
*
SMR 1089
232 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 20 pcs - 1.51 USDGross price for quantities from 20 pcs - 1.51 USD
Net price for quantities from 100 pcs - 1.37 USDGross price for quantities from 100 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs