+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMR2490-6

Relay: solid state; 90A; 60÷280VDC; SMR24-6; current source; IP00

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
SMR2490-6
TME Symbol:
SMR2490-6

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Max. operating current
90A
Switched voltage
60...280V DC
Manufacturer series
SMR24-6
Relay variant
current source
Mounting
on panel
Body dimensions
45.7x58.4x24.2mm
IP rating
IP00
Indication
LED
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
SMR2490-6
0 in TME stock
Net price for quantities from 1 pcs - 174.24 USDGross price for quantities from 1 pcs - 174.24 USD
Net price for quantities from 10 pcs - 165.95 USDGross price for quantities from 10 pcs - 165.95 USD
Net price for quantities from 50 pcs - 158.41 USDGross price for quantities from 50 pcs - 158.41 USD
Net price for quantities from 100 pcs - 153.75 USDGross price for quantities from 100 pcs - 153.75 USD
No. of pieces (Multiplicity: 1)