+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KNITTER-SWITCH | |
Type of rotary coded switch | universal | |
Stable positions number | 16 | |
Number of positions | 16 | |
Operating temperature | -40...85°C | |
Mounting | SMD | |
Leads | flat pin | |
Max. contact resistance: | 100mΩ | |
DC contacts rating @R | 0.03A / 15V DC | |
Terminal pitch | 2.54mm | |
Body dimensions | 10x10x4.4mm | |
Manufacturer series | SMR 5000 | |
Mechanical durability | 20000 cycles | |
Contact plating | gold-plated | |
Illumination | none | |
Body material | polyamide | |
Operating Force | 2.45N | |
Body colour | black |