+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMR 60110

Encoding switch; Pos: 10; SMD; 80mΩ; DC load @R: 0.2A/42VDC; LCP

Manufacturer: KNITTER-SWITCH

Manufacturer part number:
SMR 60110
TME Symbol:
SMR60110

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
encoding switch
Stable positions number
10
Number of positions
10
Operating temperature
-60...125°C
Mounting
SMD
Leads
flat pin
Max. contact resistance:
80mΩ
DC contacts rating @R
0.2A / 42V DC
Terminal pitch
2.54mm
Body dimensions
10x10x6.5mm
Manufacturer series
SMR 60000
Mechanical durability
10000 cycles
Contact plating
gold-plated
Illumination
none
Body material
LCP
Operating Force
6.87N
Body colour
grey
Gross weight10 g
Certificates
See other products in this category: Encoding Switches KNITTER-SWITCH,
See other products from this series.:
*
SMR 60110
0 in TME stock
Net price for quantities from 1 pcs - 6.37 USDGross price for quantities from 1 pcs - 6.37 USD
Net price for quantities from 5 pcs - 5.41 USDGross price for quantities from 5 pcs - 5.41 USD
Net price for quantities from 10 pcs - 4.44 USDGross price for quantities from 10 pcs - 4.44 USD
Net price for quantities from 50 pcs - 3.47 USDGross price for quantities from 50 pcs - 3.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.