+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMRT-2-B

Connector: for cards; Smart Card; push-pull; SMT; gold-plated

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SMRT-2-B
TME Symbol:
SMRT2B

Specification

Manufacturer
Same Sky®
Type of connector
for cards
Kind of card
Smart Card
Connector variant
push-pull
Electrical mounting
SMT
Contact plating
gold-plated
Number of pins
10
Height
1.42mm
Gross weight6 g
See other products in this category: Card connectors Same Sky®,
*
SMRT-2-B
0 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.50 USDGross price for quantities from 25 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 250 pcs - 0.44 USDGross price for quantities from 250 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 2000 pcs - 0.39 USDGross price for quantities from 2000 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.