+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: PUI AUDIO
Manufacturer | PUI AUDIO | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | miniature | |
Power | 0.8W | |
Impedance | 8Ω | |
Body dimensions | 20x20x4.5mm | |
Resonant frequency | 850Hz | |
Height | 4.5mm |