+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMS1105BWC

LED; blue; SMD; PLCC2; 400÷900mcd; 2.8÷3.4VDC; 2.8x0.8x1.2mm; 120°

Manufacturer: BIVAR

Manufacturer part number:
SMS1105BWC
TME Symbol:
SMS1105BWC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
blue
Mounting
SMD
Case
PLCC2
Luminosity
400...900mcd
Operating voltage
2.8...3.4V DC
Dimensions
2.8x0.8x1.2mm
Viewing angle
120°
LED current
20mA
Wavelength
467...476nm
LED lens
transparent
LED version
angular, lowprofile
Kind of package
reel, tape
Power
0.1W
Front
recessed
Manufacturer series
SMS1105
Operating temperature
-30...85°C
Shape
rectangular
Number of terminals
2
Gross weight0.008 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
See other products from this series.:
*
SMS1105BWC
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Product for special order