+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMS1105PGC

LED; green; SMD; PLCC2; 2100mcd; 3.3VDC; 2.8x1.2mm; 120°; 20mA

Manufacturer: BIVAR

Manufacturer part number:
SMS1105PGC
TME Symbol:
SMS1105PGC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
green
Mounting
SMD
Case
PLCC2
Luminosity
2.1cd
Operating voltage
3.3V DC
Dimensions
2.8x1.2mm
Viewing angle
120°
LED current
20mA
Wavelength
520nm
LED lens
transparent
Front
flat
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
*
SMS1105PGC
0 in TME stock
Net price for quantities from 4000 pcs - 0.63 USDGross price for quantities from 4000 pcs - 0.63 USD
No. of pieces (Multiplicity: 4 000)