+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMS1105RC

LED; red; SMD; PLCC2; 100÷400mcd; 1.8÷2.6VDC; 2.8x0.8x1.2mm; 120°

Manufacturer: BIVAR

Manufacturer part number:
SMS1105RC
TME Symbol:
SMS1105RC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
red
Mounting
SMD
Case
PLCC2
Luminosity
100...400mcd
Operating voltage
1.8...2.6V DC
Dimensions
2.8x0.8x1.2mm
Viewing angle
120°
LED current
20mA
Wavelength
620...632nm
LED lens
transparent
LED version
angular, lowprofile
Kind of package
reel, tape
Power
0.1W
Front
recessed
Manufacturer series
SMS1105
Operating temperature
-30...85°C
Shape
rectangular
Number of terminals
2
Gross weight0.008 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
See other products from this series.:
*
SMS1105RC
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Product for special order