+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BIVAR | |
Type of diode | LED | |
LED colour | yellow | |
Mounting | SMD | |
Case | PLCC2 | |
Luminosity | 100...400mcd | |
Operating voltage | 1.8...2.6V DC | |
Dimensions | 2.8x0.8x1.2mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 587...596nm | |
LED lens | transparent | |
LED version | angular, lowprofile | |
Kind of package | reel, tape | |
Power | 0.1W | |
Front | recessed | |
Manufacturer series | SMS1105 | |
Operating temperature | -30...85°C | |
Shape | rectangular | |
Number of terminals | 2 |