+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMS12.TCT

Diode: TVS array; 13.3V; 15A; 350W; bidirectional; ESD; SOT23-6

Manufacturer: SEMTECH

Manufacturer part number:
SMS12.TCT
TME Symbol:
SMS12.TCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS array
Breakdown voltage
13.3V
Max. forward impulse current
15A
Peak pulse power dissipation
0.35kW
Semiconductor structure
bidirectional
Version
ESD
Mounting
SMD
Case
SOT23-6
Max. off-state voltage
12V
Number of channels
4
Kind of package
reel, tape
Gross weight0.069 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays SEMTECH,
*
SMS12.TCT
0 in TME stock
Net price for quantities from 3000 pcs - 0.73 USDGross price for quantities from 3000 pcs - 0.73 USD
No. of pieces (Multiplicity: 3 000)
Packaging method by the manufacturerReel = 3 000 pcs