+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMS31

Automation module: safety relay; 24VAC; 24VDC; -25÷60°C; IP20


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
SMS31
TME Symbol:
SMS31

Specification

Manufacturer
CARLO GAVAZZI
Type of automation module
safety relay
Mounting
for DIN rail mounting
Operating temperature
-25...60°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NO x3
Auxiliary outputs
NC x1
IP rating
IP20
Application
emergency stop, safety light curtains
Supply voltage
  • 24V AC
  • 24V DC
Gross weight237.35 g
Certificates
EAN code5709870397726
See other products in this category: Safety Switches - Control Modules CARLO GAVAZZI,
*
SMS31
2 in TME stock
Net price for quantities from 1 pcs - 227.38 USDGross price for quantities from 1 pcs - 227.38 USD
Net price for quantities from 5 pcs - 212.22 USDGross price for quantities from 5 pcs - 212.22 USD
Net price for quantities from 10 pcs - 197.05 USDGross price for quantities from 10 pcs - 197.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.