+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | KNITTER-SWITCH | |
Type of switch | DIP-SWITCH | |
Switching method | OFF-ON | |
DC contacts rating @R | 0.1A / 50V DC | |
Number of positions | 2 | |
Stable positions number | 2 | |
Mounting | SMD | |
Operating temperature | -40...105°C | |
Terminal pitch | 2.54mm | |
Max. contact resistance: | 50mΩ | |
Body dimensions | 11.4x6.4x2.25mm | |
Contact plating | gold-plated | |
Leads | flat pin | |
Manufacturer series | SMS | |
Mechanical durability | 1000 cycles | |
Body colour | black | |
Body material | PPS | |
Illumination | none |