+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CARLO GAVAZZI
Manufacturer | CARLO GAVAZZI | |
Type of automation module | safety relay | |
Mounting | for DIN rail mounting | |
Operating temperature | -25...60°C | |
Electrical connection | screw terminals | |
Safety category | 4 | |
Safety outputs | NO x3 | |
Auxiliary outputs | NC x1 | |
IP rating | IP20 | |
Application | emergency stop, safety light curtains |