+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMSC-161M-01

Inductor: wire; THT; 160uH; 0.15A; R: 21600mΩ; ±20%; Ø5.5x19mm


Manufacturer: FASTRON

Manufacturer part number:
SMSC-161M-01
TME Symbol:
SMSC-161M-01

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
0.16mH
Operating current
0.15A
Resistance
21.6Ω
Tolerance
±20%
Body dimensions
Ø5.5x19mm
Test frequency
0.1MHz
Leads
axial
Core material
iron powder
Diameter
5.5mm
Height
19mm
Gross weight0.984 g
Certificates
See other products in this category: Inductors FASTRON,
*
SMSC-161M-01
1450 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 2 pcs - 1.60 USDGross price for quantities from 2 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD
Net price for quantities from 1000 pcs - 0.74 USDGross price for quantities from 1000 pcs - 0.74 USD