+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMSC-1R0M-01

Inductor: wire; THT; 1uH; 6A; R: 14mΩ; ±20%; Ø5.5x17mm; Leads: axial

Manufacturer: FASTRON

Manufacturer part number:
SMSC-1R0M-01
TME Symbol:
SMSC-1R0M-01

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
1µH
Operating current
6A
Resistance
14mΩ
Tolerance
±20%
Body dimensions
Ø5.5x17mm
Test frequency
1MHz
Leads
axial
Core material
iron powder
Diameter
5.5mm
Height
17mm
Gross weight1.508 g
Certificates
See other products in this category: Inductors FASTRON,
*
SMSC-1R0M-01
0 in TME stock
Net price for quantities from 1500 pcs - 1.25 USDGross price for quantities from 1500 pcs - 1.25 USD
No. of pieces (Multiplicity: 1 500)
Hardly available product