+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMSC-230M-01

Inductor: wire; THT; 23uH; 0.7A; R: 876mΩ; ±20%; Ø5.5x17mm; Ø: 5.5mm


Manufacturer: FASTRON

Manufacturer part number:
SMSC-230M-01
TME Symbol:
SMSC-230M-01

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
23µH
Operating current
0.7A
Resistance
876mΩ
Tolerance
±20%
Body dimensions
Ø5.5x17mm
Test frequency
0.1MHz
Leads
axial
Core material
iron powder
Diameter
5.5mm
Height
17mm
Gross weight1.083 g
Certificates
See other products in this category: Inductors FASTRON,
*
SMSC-230M-01
0 in TME stock
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Hardly available product
Net price for quantities from 1500 pcs - 1.22 USDGross price for quantities from 1500 pcs - 1.22 USD