+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMSC-500M-01

Inductor: wire; THT; 50uH; 0.4A; R: 3600mΩ; ±20%; Ø5.5x19mm; Ø: 5.5mm


Manufacturer: FASTRON

Manufacturer part number:
SMSC-500M-01
TME Symbol:
SMSC-500M-01

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
50µH
Operating current
0.4A
Resistance
3.6Ω
Tolerance
±20%
Body dimensions
Ø5.5x19mm
Test frequency
0.1MHz
Leads
axial
Core material
iron powder
Diameter
5.5mm
Height
19mm
Gross weight1.011 g
Certificates
See other products in this category: Inductors FASTRON,
*
SMSC-500M-01
0 in TME stock
No. of pieces (Multiple of: 1 500)
Minimum order quantity: 1 500.
Multiple of: 1 500.
Hardly available product
Net price for quantities from 1500 pcs - 1.18 USDGross price for quantities from 1500 pcs - 1.18 USD