+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMSC-700M-01

Inductor: wire; THT; 70uH; 0.3A; R: 5400mΩ; ±20%; Ø5.5x19mm; Ø: 5.5mm


Manufacturer: FASTRON

Manufacturer part number:
SMSC-700M-01
TME Symbol:
SMSC-700M-01

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
70µH
Operating current
0.3A
Resistance
5.4Ω
Tolerance
±20%
Body dimensions
Ø5.5x19mm
Test frequency
0.1MHz
Leads
axial
Core material
iron powder
Diameter
5.5mm
Height
19mm
Gross weight1.01 g
Certificates
See other products in this category: Inductors FASTRON,
*
SMSC-700M-01
66 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 2 pcs - 1.51 USDGross price for quantities from 2 pcs - 1.51 USD
Net price for quantities from 10 pcs - 1.35 USDGross price for quantities from 10 pcs - 1.35 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
Net price for quantities from 500 pcs - 1.16 USDGross price for quantities from 500 pcs - 1.16 USD
Net price for quantities from 1000 pcs - 1.12 USDGross price for quantities from 1000 pcs - 1.12 USD