+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1769421

Connector: pluggable terminal block; COMBICON M; 630V; PIN: 21

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1769421

Alternative designations: SMSTB 2,5/21-G

TME Symbol:
SMSTB2.5/21-G

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON M
Rated voltage
0.63kV
Number of pins
21
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
16.5mm
Body colour
green
Contacts pitch
5mm
Height
14.8mm
Width
105mm
Gross weight15.7 g
Certificates
EAN code4017918034740
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1769421
0 in TME stock
Net price for quantities from 50 pcs - 6.00 USDGross price for quantities from 50 pcs - 6.00 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.