+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 1W | |
Input voltage | 9...18V DC | |
Output voltage | 5V DC | |
Output current | 20...200mA | |
Mounting | SMT | |
Manufacturer series | SMT01 | |
Body dimensions | 15.24x10.9x7.1mm | |
Efficiency | 75% | |
Operating temperature | -40...90°C | |
Switching frequency | 500kHz | |
Protection | anti-overload OPP, short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 |