+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMT01B-15

Converter: DC/DC; 1W; Uin: 18÷36VDC; Uout: 15VDC; Iout: 6.7÷67mA; SMT


Manufacturer: MEAN WELL

Manufacturer part number:
SMT01B-15
TME Symbol:
SMT01B-15

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
1W
Input voltage
18...36V DC
Output voltage
15V DC
Output current
6.7...67mA
Mounting
SMT
Manufacturer series
SMT01
Body dimensions
15.24x10.9x7.1mm
Efficiency
75%
Operating temperature
-40...90°C
Switching frequency
500kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight1.435 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SMT01B-15
27 in TME stock
Net price for quantities from 1 pcs - 7.01 USDGross price for quantities from 1 pcs - 7.01 USD
Net price for quantities from 5 pcs - 6.10 USDGross price for quantities from 5 pcs - 6.10 USD
Net price for quantities from 10 pcs - 5.30 USDGross price for quantities from 10 pcs - 5.30 USD
Net price for quantities from 20 pcs - 4.61 USDGross price for quantities from 20 pcs - 4.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 32 pcs