+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMT01C-05

Converter: DC/DC; 1W; Uin: 36÷75VDC; Uout: 5VDC; Iout: 20÷200mA; SMT


Manufacturer: MEAN WELL

Manufacturer part number:
SMT01C-05
TME Symbol:
SMT01C-05

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
1W
Input voltage
36...75V DC
Output voltage
5V DC
Output current
20...200mA
Mounting
SMT
Manufacturer series
SMT01
Body dimensions
15.24x10.9x7.1mm
Efficiency
75%
Operating temperature
-40...90°C
Switching frequency
500kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight1.445 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SMT01C-05
0 in TME stock
Net price for quantities from 1 pcs - 11.68 USDGross price for quantities from 1 pcs - 11.68 USD
Net price for quantities from 5 pcs - 10.16 USDGross price for quantities from 5 pcs - 10.16 USD
Net price for quantities from 10 pcs - 8.84 USDGross price for quantities from 10 pcs - 8.84 USD
Net price for quantities from 20 pcs - 7.69 USDGross price for quantities from 20 pcs - 7.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.