+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BIVAR | |
Type of diode | LED | |
LED colour | green | |
Mounting | SMD | |
Case | PLCC2 | |
Luminosity | 1450...1850mcd | |
Operating voltage | 2.7...3.3V DC | |
Dimensions | 3.5x2.8x1.8mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 516...527nm | |
LED lens | transparent | |
LED version | lowprofile | |
Kind of package | reel, tape | |
Power | 0.1W | |
Front | flat | |
Manufacturer series | SMTL2 | |
Operating temperature | -40...85°C | |
Shape | rectangular | |
Number of terminals | 2 |