+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BIVAR | |
Type of diode | LED | |
LED colour | red/green/yellow | |
Mounting | SMD | |
Case | PLCC4 | |
Luminosity | 11.5...22.5mcd, 22.5...4.5mcd, 28.5...45mcd | |
Operating voltage | 1.9...2.4/1.9...2.4/1.9...2.4V DC | |
Dimensions | 3.5x2.8x1.85mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 570nm, 585nm, 640nm | |
LED lens | transparent | |
LED version | lowprofile, tricolour | |
Kind of package | reel, tape | |
Power | 72mW | |
Front | flat | |
Manufacturer series | SMTL4 | |
Operating temperature | -40...85°C | |
Shape | rectangular | |
Number of terminals | 4 |