+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMTL4-SBC-RB

LED; red,blue; SMD; PLCC4; 2VDC,3VDC; 3.2x2.8mm; 120°; 20mA


Manufacturer: BIVAR

Manufacturer part number:
SMTL4-SBC-RB
TME Symbol:
SMTL4-SBC-RB

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
blue, red
Mounting
SMD
Case
PLCC4
Operating voltage
2V DC, 3V DC
Dimensions
3.2x2.8mm
Viewing angle
120°
LED current
20mA
Wavelength
470nm, 631nm
LED lens
transparent
Luminosity of red colour
180mcd
Luminosity of blue colour
285mcd
Front
flat
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
*
SMTL4-SBC-RB
0 in TME stock
Net price for quantities from 2000 pcs - 1.25 USDGross price for quantities from 2000 pcs - 1.25 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.