+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMTL4-SBC-RY

LED; red/yellow; SMD; PLCC4; 115÷180mcd; 1.9÷2.4/1.9÷2.4VDC; 120°


Manufacturer: BIVAR

Manufacturer part number:
SMTL4-SBC-RY
TME Symbol:
SMTL4-SBC-RY

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
red/yellow
Mounting
SMD
Case
PLCC4
Luminosity
115...180mcd
Operating voltage
1.9...2.4/1.9...2.4V DC
Dimensions
3.5x2.8x1.85mm
Viewing angle
120°
LED current
20mA
Wavelength
591nm, 631nm
LED lens
transparent
LED version
bicolour, lowprofile
Kind of package
reel, tape
Power
72mW
Front
flat
Manufacturer series
SMTL4
Operating temperature
-40...85°C
Shape
rectangular
Number of terminals
4
Gross weight0.292 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
See other products from this series.:
*
SMTL4-SBC-RY
0 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
Net price for quantities from 1000 pcs - 0.60 USDGross price for quantities from 1000 pcs - 0.60 USD
Net price for quantities from 2000 pcs - 0.57 USDGross price for quantities from 2000 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.