+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMTL4-SBC

LED; red/green; SMD; PLCC4; 1.9÷2.4VDC; 3.2x2.8mm; 120°; 20mA


Manufacturer: BIVAR

Manufacturer part number:
SMTL4-SBC
TME Symbol:
SMTL4-SBC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
red/green
Mounting
SMD
Case
PLCC4
Operating voltage
1.9...2.4V DC
Dimensions
3.2x2.8mm
Viewing angle
120°
LED current
20mA
Wavelength
568...574nm, 623...631nm
LED lens
transparent
LED version
bicolour
Luminosity of red colour
115...180mcd
Luminosity of green colour
57...90mcd
Front
flat
Gross weight0.051 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
*
SMTL4-SBC
1755 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 5 pcs - 0.84 USDGross price for quantities from 5 pcs - 0.84 USD
Net price for quantities from 25 pcs - 0.77 USDGross price for quantities from 25 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.70 USD
Net price for quantities from 1000 pcs - 0.65 USDGross price for quantities from 1000 pcs - 0.65 USD
Net price for quantities from 2000 pcs - 0.60 USDGross price for quantities from 2000 pcs - 0.60 USD
Packaging method by the manufacturer:Reel = 2 000 pcs