+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BIVAR | |
Type of diode | LED | |
LED colour | blue, red, yellow | |
Mounting | SMD | |
Case | PLCC4 | |
Operating voltage | 1.9V DC, 3.2V DC | |
Dimensions | 3.2x2.8mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 469nm, 591nm, 631nm | |
LED lens | transparent | |
Luminosity of red colour | 180mcd | |
Luminosity of blue colour | 285mcd | |
Luminosity of yellow colour | 180mcd | |
Front | flat |