+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BIVAR | |
Type of diode | LED | |
LED colour | green | |
Mounting | SMD | |
Case | PLCC6 | |
Luminosity | 3500mcd | |
Operating voltage | 3.3V DC | |
Dimensions | 5.4x5mm | |
Viewing angle | 140° | |
LED current | 60mA | |
Wavelength | 520nm | |
LED lens | transparent | |
Front | flat |