+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BIVAR | |
Type of diode | LED | |
LED colour | white cold | |
Mounting | SMD | |
Case | PLCC6 | |
Luminosity | 4000mcd | |
Colour temperature | 5500K | |
Viewing angle | 140° | |
LED current | 60mA | |
Dimensions | 5.4x5mm | |
LED lens | diffused | |
Front | flat | |
Operating voltage | 3.3V DC |