+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMTPA130

Thyristor: TSS; Urmax: 117V; SMB; SMD; 50A; bidirectional; Trisil™


Manufacturer: STMicroelectronics

Manufacturer part number:
SMTPA130
TME Symbol:
SMTPA130

Specification

Manufacturer
STMicroelectronics
Type of thyristor
TSS
Max. off-state voltage
117V
Case
SMB
Mounting
SMD
Max. forward impulse current
50A
Semiconductor structure
bidirectional
Technology
Trisil™
Breakover voltage
130...173V
Application
telecommunication
Kind of package
reel, tape
Gross weight0.192 g
Certificates
See other products in this category: Thyristors - others STMicroelectronics,
*
SMTPA130
1700 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs