+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMTPA180

Thyristor: TSS; Urmax: 162V; SMB; SMD; 50A; bidirectional; Trisil™


Manufacturer: STMicroelectronics

Manufacturer part number:
SMTPA180
TME Symbol:
SMTPA180

Specification

Manufacturer
STMicroelectronics
Type of thyristor
TSS
Max. off-state voltage
162V
Case
SMB
Mounting
SMD
Max. forward impulse current
50A
Semiconductor structure
bidirectional
Technology
Trisil™
Breakover voltage
180...240V
Application
telecommunication
Kind of package
reel, tape
Gross weight2 g
Certificates
See other products in this category: Thyristors - others STMicroelectronics,
*
SMTPA180
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD