+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMTPA220

Thyristor: TSS; Urmax: 198V; SMB; SMD; 50A; bidirectional; Trisil™

Manufacturer: STMicroelectronics

Manufacturer part number:
SMTPA220
TME Symbol:
SMTPA220

Specification

Manufacturer
STMicroelectronics
Type of thyristor
TSS
Max. off-state voltage
198V
Case
SMB
Mounting
SMD
Max. forward impulse current
50A
Semiconductor structure
bidirectional
Technology
Trisil™
Breakover voltage
220...293V
Application
telecommunication
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Thyristors - others STMicroelectronics,
*
SMTPA220
0 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
Net price for quantities from 2500 pcs - 0.33 USDGross price for quantities from 2500 pcs - 0.33 USD
Net price for quantities from 5000 pcs - 0.31 USDGross price for quantities from 5000 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)