+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of thyristor | TSS | |
Max. off-state voltage | 61V | |
Case | SMB | |
Mounting | SMD | |
Max. forward impulse current | 50A | |
Semiconductor structure | bidirectional | |
Technology | Trisil™ | |
Breakover voltage | 68...90V | |
Application | telecommunication | |
Kind of package | reel, tape |