+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMU02L-05

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 80÷400mA


Manufacturer: MEAN WELL

Manufacturer part number:
SMU02L-05
TME Symbol:
SMU02L-05

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
80...400mA
Case
SIP4
Mounting
THT
Manufacturer series
SMU02
Body dimensions
11.6x7.5x10.14mm
Efficiency
79%
Operating temperature
-40...85°C
Switching frequency
100kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight1.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SMU02L-05
20 in TME stock
Net price for quantities from 1 pcs - 7.22 USDGross price for quantities from 1 pcs - 7.22 USD
Net price for quantities from 5 pcs - 6.28 USDGross price for quantities from 5 pcs - 6.28 USD
Net price for quantities from 10 pcs - 5.47 USDGross price for quantities from 10 pcs - 5.47 USD
Net price for quantities from 20 pcs - 4.75 USDGross price for quantities from 20 pcs - 4.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 42 pcs