+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMU02M-12

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 12VDC; Iout: 33÷167mA


Manufacturer: MEAN WELL

Manufacturer part number:
SMU02M-12
TME Symbol:
SMU02M-12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
12V DC
Output current
33...167mA
Case
SIP4
Mounting
THT
Manufacturer series
SMU02
Body dimensions
11.6x7.5x10.14mm
Efficiency
85%
Operating temperature
-40...85°C
Switching frequency
100kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight1.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SMU02M-12
0 in TME stock
Net price for quantities from 1 pcs - 6.58 USDGross price for quantities from 1 pcs - 6.58 USD
Net price for quantities from 5 pcs - 5.72 USDGross price for quantities from 5 pcs - 5.72 USD
Net price for quantities from 10 pcs - 4.97 USDGross price for quantities from 10 pcs - 4.97 USD
Net price for quantities from 20 pcs - 4.32 USDGross price for quantities from 20 pcs - 4.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 42 pcs