+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10.01.06.04421

Suction cup; 40mm; G1/4 M; Shore hardness: 55; 7.5cm3; 8.8N; SFB1


Manufacturer: SCHMALZ

Manufacturer part number:
10.01.06.04421
TME Symbol:
SMZ.10.01.06.04421

Specification

Manufacturer
SCHMALZ
Type of pneumatic accessories
suction cup
Size
40mm
Mounting
G1/4 M
Shore hardness
55
Volume
7.5cm3
Suction cup material
silicone Si
Suction force @-600mbar
8.8N
Number of folds
1.5
Manufacturer series
SFB1
Gross weight100 g
See other products in this category: Vacuum Products SCHMALZ,
See other products from this series.:
*
10.01.06.04421
0 in TME stock
Net price for quantities from 1 pcs - 15.65 USDGross price for quantities from 1 pcs - 15.65 USD
Net price for quantities from 5 pcs - 14.09 USDGross price for quantities from 5 pcs - 14.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.